DC Components 4A SIL Bridge Rectifiers

DC Components 4A SIL Bridge Rectifiers

A range of 4A rated SIL bridge rectifiers available in the most popular voltages.

  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 150A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Order codeMftrs Part No.
47-2909GBU4D200V
47-2913GBU4M1000V


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C