DC Components GBU4M Bridge Rectifier 4A 1000V

Standard range
Order Code:

47-2913

Brand: DC Components MPN: GBU4M
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 1000V
Qty Unit Price (Ex VAT)
5+ £0.636
25+ £0.567
100+ £0.483
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,524 in stock, despatched same dayAdditional quantity lead time 6 months

SIL bridge rectifier with 1000V repetitive peak reverse voltage and 4A average forward current.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 150A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Average Forward Current (Io) 4A
Case GBU
Peak Forward Surge Current (Ifsm) 150A
Peak Reverse Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot