Vishay BZX55C4V7 4.7V 500mW Zener Diode

Vishay BZX55C4V7 4.7V 500mW Zener Diode

Vishay
Standard range
Order Code:

47-3012

Brand: Vishay MPN: BZX55C4V7
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.084
100+ £0.044
1000+ £0.0176
Price per unit Ex VAT
Order in multiples of 5
2,945 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 4.7V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 4.7V

Order Code: 47-3850

MPN: BZX55C4V7

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 1000+
£0.0176 £0.0134 £0.0098
18,063 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C