Finder 85.04.8.240.0000 240V Plug-In Timer (Miniature) Coil
Image Representative of Range

Finder 85.04.8.240.0000 240V Plug-In Timer (Miniature) Coil

Extended range
Order Code:

48-0778

Brand: Finder MPN: 85.04.8.240.0000 EAN-13: 8012823275895
Qty Unit Price (Ex VAT)
1+ £33.72
5+ £30.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Finder 240V Plug-In timer (miniature) coil is a miniature 4-pole, 7A, multifunction, plug-in timer relay manufactured to a high standard.


  • Timer range from 0.05s to 100hrs
  • Available with either 12V, 24V or 240V coils
  • Multifunction options include ON delay, ON pulse, symmetrical recycler (ON start) and fixed pulse delayed
Display N/A
Operating Voltage 250V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot