Finder Miniature 7A Plug-in Timer Module

Finder Miniature 7A Plug-in Timer Module

Finder Brand: Finder

A miniature 4-pole, 7A, multifunction, plug-in timer relay from Finder.

  • Timer range from 0.05s to 100hrs
  • Available with either 12V, 24V or 240V coils
  • Multifunction options include ON delay, ON pulse, symmetrical recycler (ON start) and fixed pulse delayed
A matching plug-in base is available separately – see below
Finder part8504-0012-00008504-0024-00008504-8240-0000
Coil rating12V (AC/DC)24V (AC/DC)230v to 240V (AC)
Order code48-077448-077648-0778
Ratings
Contact configuration4 CO
Rated current7A
Peak current15A
Rated & max switching voltage250V
Min switching load300mW
Standard contact materialAg/Ni
Specified timer range(0.05-1)s, (0.5-10)s, (5-100)s,
(0.5-10)mins., (5-100)mins.,
(0.5-10)hr., (5-100)hr.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C