Christmas Opening Hours and Delivery Dates here
Kabeltronik 240205000 LifYY 2x0.50mm Black PVC Flexible

Image Representative of Range

Kabeltronik 240205000 LifYY 2x0.50mm Black PVC Flexible

Order Code:

49-0350

Brand: Kabeltronik MPN: 240205000-1 EAN-13: 2050001648648
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
185 available to back orderBack-order availability date - 16/01/2026

This Kabeltronik LifYY 2x0,50mm² PVC covered wire is ideal when the highest demands in terms of flexibility and bending stress are required. This wire is used for control and signal applications.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Product Specifications: Insulation resistance: min. 200MΩ x km at + 20° C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 0.5mm²
Insulation Material PVC
Type Ring Terminals
Cable Diameter 5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot