We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of Kabeltronik LifYY PVC covered wire that is ideal when the highest demands in terms of flexibility and bending stress are required. The wire is used for control and signal applications.
Conductor: finest, bare stranded copper wire
Structure of conductor: 0,25mm²: 128 x 0,05mm; 0,50mm²: 256 x 0,05mm
Core insulation: PVC acc. to VDE 0207
Colour sequence: DIN 47100
Twisting: cores in layers
Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005
Sold per metre
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.