Kabeltronik 020302500 LiYCY 3x0.25mm PVC Shielded

Image Representative of Range

Kabeltronik 020302500 LiYCY 3x0.25mm PVC Shielded

Standard range
Order Code:

49-0427

Brand: Kabeltronik MPN: 20302500-1 EAN-13: 2050001707970
Qty Unit Price (Ex VAT)
5+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
255 in Stock, despatched in 4 days

This LiYCY cable is a VDE approved, flexible, shielded, PVC multi-conductor data transmission cable and is commonly used in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required.


  • Colour: Grey
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Conductor resistance: 77,8Ω/km
  • Capacity: approx. 120pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Current capacity: 2,50A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 4.5mm
Colour Grey
Conductor Cross-section 0.25mm²
Insulation Material PVC
No. of Cores 3
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot