PB Fastener 449.06.05 PCB Spacer 5mm
Image Representative of Range

PB Fastener 449.06.05 PCB Spacer 5mm

Standard range
Order Code:

49-0817

Brand: PB Fastener MPN: 449.06.05
  • Quickly find another product in this range by Effective Height:

    5mm 10mm
Qty Unit Price (Ex VAT)
5+ £0.823
10+ £0.731
100+ £0.646
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
196 available to back orderBack-order availability date - 15/02/2025

This PCB Spacer from PB Fastener & Components has been designed for a 4mm PCB hole and is equipped with a 5mm spacer body. Manufactured using a durable, lightweight plastic which provides a strong dependable grip, secured by means of a self-tapping screw


  • White colour
  • 1.6mm PCB thickness
  • M3 thread
  • Ideal for PCB's
  • Plastic material
  • Manufacturer's part 449.06.05
Type PCB spacer
Effective Height 5mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot