Finder 10.61.8.230.0000 Twilight Switch Compact Design 230V/50-60 Hz SPST-NO

Standard range
Order Code:

49-3021

Brand: Finder MPN: 10.61.8.230.0000 EAN-13: 8012823349152
  • Quickly find another product in this range by Mounting:

    Street light body Wall
Qty Unit Price (Ex VAT)
1+ £33.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 14 days

This Light Dependent Relay (Twilight Switch) is from the Finder 10 Series. It is used for the automatic control of lighting according to the ambient light level. The integral light sensor is for mounting on a street light body.


  • Ambient temperature: -30°C to +70°C
  • Contact material: AgSnO²
  • Contact type: SPST-NO
  • Operating voltage: 230V/50-60Hz
  • Protection type: IP54
  • Sensitivity: (Fixed) 10lx
  • Switch-on current: (< 5ms) Max 120A
  • Switching current: 16 A
  • Manufacturer's part: Finder 10.61.8.230.0000
Type Twilight switch
Mounting Street light body

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot