Mftrs part no. | 10.51.8.230.0000 | 10.61.8.230.0000 | |
Order code | 49-2928 | 49-3021 | |
Insulation | 10.51 | 10.61 | |
Dielectric strength between open contacts | 1000V AC | 1000V AC | |
Conducted disturbance immunity | |||
Surge (1.2/50μs) on L and N (differential mode) | 4kV | 6kV | |
Other data | |||
Cable grip | (7.5...9mm) Ø | — | |
Screw torque | 0.8Nm | — | |
Max. wire size | solid cable stranded cable | — | |
mm2 | 1x6, 2x4/1x4, 2x2.5 | — | |
AWG | 1x10, 2x12/1x12, 2x14 | — | |
Output wires | |||
Material | — | Silicone rubber UV resistant | |
Size | — | 1.5mm² | |
Length | — | 500mm, ends-ferruled | |
Rated insulation voltage | — | 0.6 / 1kV | |
Max temperature | — | 120°C |