Crouzet 88886016 Time Delay Relay IP50 TMR 48 U
Image Representative of Range

Crouzet 88886016 Time Delay Relay IP50 TMR 48 U

Extended range
Order Code:

49-3572

Brand: Crouzet MPN: 88886016 EAN-13: 3593150021522
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This IP50 time delay relay from Crouzet is a well designed multifunction timer equipped with the following functions: operate delay, pulse shaper, release delay at control relay OFF, cyclic function, operate and release delay and monoflop relay.


  • Contact configuration
  • Supply voltage: 12V DC to 240V DC, 24V AC to 240V AC
  • Timing range: 0.02s to 300h
  • Accuracy: +/- 0.5%
  • Plug-in terminals
  • Protection: IP50 (front)
  • 48 x 44.4mm (H x W)
  • Manufacturer's part 88886016
Type Time delay relay
Contact Configuration 2CO
Dimensions 48 x 44.4mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 12 to 240V
Output Current 5A
Temperature Range -20 to +55°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 3, 2017 Question by: Rapid Customer | Product code: 49-3572
Q. Can these be re wired to replace the old style 88.226.011 as this model is now obsolete if so what would be the wire diagram for this please.
A. Hi Phil, thank you for your question. Unfortunately we do not have the data of the older model to confirm, the wiring diagram for the new version (49-3572) is on page 5 of the data sheet.

Reviews


Be the first to submit a review

Trustpilot