Crouzet TMR 48 Time Delay Relays IP50

<p>These <STRONG>IP50 time delay relays </STRONG>from <STRONG>Crouzet</STRONG> are well designed multifunction timers equipped with a host of functions, such as the cyclic function. Each version provides a different range of functions.</p>
  • Contact configuration
  • Supply voltage: 12V DC to 240V DC, 24V AC to 240V AC
  • Timing range: 0.02s to 300h
  • Accuracy: +/- 0.5%
  • Plug-in terminals
  • Protection: IP50 (front)
  • 48 x 44.4mm (H x W)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Contact Configuration Dimensions Operating Voltage (AC) Operating Voltage (DC) Output Current Temperature Range
Crouzet 88886016 Time Delay Relay IP50 TMR 48 U
Crouzet 88886016 Time Delay Relay IP50 TMR 48 U
Extended range
88886016
1+ £85.18

Available to back orderBack order, lead time 14 days
Time delay relay 2CO 48 x 44.4mm 24 to 240V 12 to 240V 5A -20 to +55°C
Crouzet 88886516 Time Delay Relay IP50 TMR 48 L
Crouzet 88886516 Time Delay Relay IP50 TMR 48 L
Standard range
88886516
1+ £127.35

1 available to back orderBack-order availability date - 12/02/2025
Time delay relay 2CO 48 x 44.4mm 24 to 240V 12 to 240V 5A -20 to +55°C
Part codeFunctions
49-3572Operate delay, pulse shaper, release delay at control relay OFF, cyclic function, operate and release delay and monoflop relay
49-35732 delays/start in rest position, 2 delays/start in active position and cyclic function


Trustpilot