Crouzet 88886516 Time Delay Relay IP50 TMR 48 L
Image Representative of Range

Crouzet 88886516 Time Delay Relay IP50 TMR 48 L

Standard range
Order Code:

49-3573

Brand: Crouzet MPN: 88886516 EAN-13: 3593150021539
Qty Unit Price (Ex VAT)
1+ £127.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

This IP50 time delay relay from Crouzet is a well designed multifunction timer equipped with the following functions: 2 delays/start in rest position, 2 delays/start in active position and cyclic function.


  • Contact configuration
  • Supply voltage: 12V DC to 240V DC, 24V AC to 240V AC
  • Timing range: 0.02s to 300h
  • Accuracy: +/- 0.5%
  • Plug-in terminals
  • Protection: IP50 (front)
  • 48 x 44.4mm (H x W)
  • Manufacturer's part 88886516
Type Time delay relay
Contact Configuration 2CO
Dimensions 48 x 44.4mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 12 to 240V
Output Current 5A
Temperature Range -20 to +55°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot