Finder 40.52.9.060.0000 - 8A Miniature PCB Mount Relay 60VDC DPDT

Extended range
Order Code:

49-4248

Brand: Finder MPN: 40.52.9.060.0000 EAN-13: 8012823240473
Qty Unit Price (Ex VAT)
1+ £6.78
25+ £5.66
100+ £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2025

The Finder 40.52 miniature PCB mount 2CO (DPDT) relay is rated to switch 8A at 250V AC. It's footprint is designed for PCB mounting either directly or in a socket. This version has a standard coil which requires 0.65W compared to the sensitive DC coil which only requires 0.5. Relays in this series feature an 8mm gap between coil and contacts which provides 6kV of isolation.


  • Contacts 2CO (DPDT)
  • Coil voltage 60V DC
  • Coil power 0.65W
  • Contact current 8A
  • Flux proof to RT II as standard
  • Compatible with 95 series sockets
  • Compatible with 86 series timer accessories
  • Coil EMC suppression
  • Finder 40.52 series
Coil Resistance 5500Ω
Coil Voltage 60V
Contact Configuration DPDT-CO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type PCB Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot