Site: Industry
Currency: GBP    
Finder Miniature Relays DPDT

Finder Miniature Relays DPDT

Finder Brand: Finder

A range of industry standard vertical PCB or socket mounted relays.

  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Dimensions 29 x 12.4 x 25mm
Contact rating8A at 240V AC/30V DC
Contact arrangementDouble pole changeover
Contact materialSilver nickel
Operate/release time10ms/7ms
Coil operating range70-150%
Coil consumption500mW*/650mW/1.2VA**
Temperature range–20°C to +70°C
Finder part nos40.52.9.00660-1110
40.52.7.012*60-1115
40.52.7.024*60-1140
40.52.9.04860-1145
40.52.8.024**60-1170
40.52.8.240**60-1180
40.52.9.06049-4248
40.52.8.012**49-4250
40.52.8.120**49-4251


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C