Christmas Opening Hours and Delivery Dates here

Finder 40.52.8.120.0000 - 8A Miniature PCB Relay 120VAC DPDT

Order Code:

49-4251

Brand: Finder MPN: 40.52.8.120.0000 EAN-13: 8012823240268
Qty Unit Price (Ex VAT)
1+ £6.96
25+ £6.91
100+ £6.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 16/01/2026

The Finder 40.52 miniature PCB mount 2CO (DPDT) relay is rated to switch 8A at 250V AC. It's footprint is designed for PCB mounting either directly or in a socket. This version has an AC coil which operates at 50 or 60Hz. Relays in this series feature an 8mm gap between coil and contacts which provides 6kV of isolation.


  • Contacts 2CO (DPDT)
  • Coil voltage 120V AC
  • Coil power 1.2VA
  • Contact current 8A
  • Flux proof to RT II as standard
  • Compatible with 95 series sockets
  • Compatible with 86 series timer accessories
  • Coil EMC suppression
  • Finder 40.52 series
Contact Configuration DPDT-CO
Switching Current 15A
Coil Resistance 9000Ω
Length 29mm
Width 12.4mm
Height 25mm
Mounting Type PCB
Coil Current 6mA
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot