Finder 40.52.7.012.0000 DC DPDT 12V Relay (Miniature) 8A

Standard range
Order Code:

60-1115

Brand: Finder MPN: 40.52.7.012.0000 EAN-13: 8012823240015
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
285 in stock, despatched same dayAdditional quantity lead time 9 months

The Finder DC DPDT 12V Relay (Miniature) 8A is a standard vertical PCB or socket mounted relay.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Coil Resistance 300Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 8A
Switching Power 2000VA
Type DC DPDT
Width 12.4mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, October 11, 2012 Question by: Rapid Customer | Product code: 60-1115
Q. What's the weight of this relay? This is important for ROHS 2 declarations
A. Hi Henry, the weight is 0.01700 Kg.

Reviews


Be the first to submit a review

Trustpilot