Finder 40.52.9.048.0000 48V Relay (Miniature) DPDT DC 8A

Standard range
Order Code:

60-1145

Brand: Finder MPN: 40.52.9.048.0000 EAN-13: 8012823240466
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 months

The Finder 48V Relay (Miniature) DPDT DC 8A is from a range of industry standard vertical PCB or socket mounted relays.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Coil Resistance 3500Ω
Coil Voltage 48V
Contact Configuration DPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 8A
Switching Power 2000VA
Type V Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot