Christmas Opening Hours and Delivery Dates here

Finder 40.52.8.012.0000 - 8A Miniature PCB Relay 12VAC DPDT

Order Code:

49-4250

Brand: Finder MPN: 40.52.8.012.0000 EAN-13: 8012823240152
Qty Unit Price (Ex VAT)
1+ £4.20
25+ £4.17
100+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2026

The Finder 40.52 miniature pcb mount 2CO (DPDT) relay is rated to switch 8A at 250V AC. It's footprint is designed for PCB mounting either directly or in a socket. This version has an AC coil operating at 50 or 60Hz . Relays in this series feature an 8mm gap between coil and contacts which provides 6kV of isolation.


  • Contacts 2CO (DPDT)
  • Coil voltage 12V AC
  • Coil power 1.2VA
  • Contact current 8A
  • Flux proof to RT II as standard
  • Compatible with 95 series sockets
  • Compatible with 86 series timer accessories
  • Coil EMC suppression
  • Finder 40.52 series
Type PCB Relay
Coil Voltage 12V
Contact Configuration DPDT-CO
Switching Current 2000VA
Coil Resistance 80Ω
Length 29mm
Width 12.4mm
Height 25mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot