Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality Wiha SoftFinish® Phillips PH2 screwdriver with hardened chrome-plated steel 300mm blade. These screwdrivers have tips with a ChromTop® finish to ensure a perfect fit on the screw head every time.
Blade Length | 300mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 418mm |
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In