Hirschmann 930 014-517 MAS 30 3-Pin Male DIN Plug, Straight, Cable Mount

Standard range
Order Code:

49-4739

Brand: Hirschmann MPN: 930 014-517 EAN-13: 4002044022105
  • Quickly find another product in this range by No. of Contacts:

    3 4 6
Qty Unit Price (Ex VAT)
1+ £1.87
25+ £1.66
100+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 available to back orderBack-order availability date - 09/12/2024

A 3-pin, cable-mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 930 014-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 3
  • Protection type: IP30
  • Type (manufacturer type): MAS 30
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 3
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot