Hirschmann MAS Series Straight, Cable Mounting DIN Plugs

<p>A range of straight, cable-mounting DIN plugs suitable for audio, video and data applications.</p>
  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Protection type: IP30
Order codeManufacturer part No.TypeNo. of pins
49-4739930 014-517MAS 303
49-4740930 015-517MAS 404
49-4741930 016-517MAS 505 (240°)
49-4742930 131-517MAS 50 S5 (180°)
49-4743930 017-517MAS 606
49-4744930 356-517MAS 70 S7
49-4738931 518-517MAS 80 SN8 (270°)
49-4745930 298-517MAS 80 S8 (262°)

Trustpilot