Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wieland's 3-Pin Female Connector with Spring Clamp is from the Gesis IP+ RST Series and provides error-free contact up to IP68, even in the most unfavourable environmental conditions.
This multi-purpose female panel socket is for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.
Cable Diameter | 10 to 14mm |
---|---|
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 20A |
Gender | Female |
IP Rating | IP66 |
Mounting Type | Chassis |
Number of Ways | 3 |
Voltage Rating (AC) | 250V |
To use this facility please Sign In.
Sign In