Christmas Opening Hours and Delivery Dates here

Conec 3005W5PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 5 Pin

Order Code:

49-5721

Brand: Conec MPN: 3005W5PXX99A10X EAN-13: 2050000455001
Qty Unit Price (Ex VAT)
2+ £2.47
10+ £2.10
50+ £1.87
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 available to back orderBack-order availability date - 16/01/2026

This 5-Pin D-Sub Combi Plug from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 5W5 design.


  • Shell size 3
  • Green colour
  • Plug for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3005W5PXX99A10X
Type Male
Mounting Type D-sub
No. of Ways 5
No. of Rows 1
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot