Conec 165X14899X D-SUB Plastic Housing IP67 Number of Pins 37

Standard range
Order Code:

49-5969

Brand: Conec MPN: 165X14899X EAN-13: 2050001020666
  • Quickly find another product in this range by Number of Pins:

    9 37
Qty Unit Price (Ex VAT)
1+ £16.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 15/02/2025

This 37-Pin D-Sub Plastic Hood IP67 from Conec has been designed to provide water resistant housing for both standard and combination D-Sub connectors. Equipped with a straight cable entry and large internal space for high power and coaxial contacts, while the fastening of the hood is achieved by UNC short screws.


  • Black colour
  • Stainless steel UNC short screws
  • PBT + Glass filled, UL 94 V-0 material
  • Manufacturer's part 165X14899X
Type Housing
Connection D-sub
Number of Pins 37
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot