Hirschmann 931 236-100 GDM 2009 J Right-angle Connector Black 2 + PE PG9

Image Representative of Range

Hirschmann 931 236-100 GDM 2009 J Right-angle Connector Black 2 + PE PG9

Extended range
Order Code:

49-6109

Brand: Hirschmann MPN: 935-980-008-1 EAN-13: 4002044196417
Qty Unit Price (Ex VAT)
1+ £1.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.

The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.


  • Cable connection diameter: 4.5 - 7mm
  • Colour: Black
  • Connection: Screws
  • Contamination level: 3
  • Leading contact (PE): Yes
  • Manufacturer part No.: 931 236-100
  • Number of pins: 2 + PE
  • Cable gland PG 9
  • Protection type: IP65
  • Temperature range: -40 - +125°C
  • Type (manufacturer type): GDM 2009 J
Current Rating 16A
Termination Screw
Voltage Rating 250V
Gender Socket
IP rating IP65
Mounting Cable
No. of pins 2+PE
Orientation Right Angle

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 30, 2019 Question by: Rapid Customer | Product code: 49-6109
Q. Hello. Good afternoon I get a doubt about this connector. This component include a cover or some kind of protection?
A. Hi Adriana, thank you for your question. No cover is supplied with the unit.

Reviews


Be the first to submit a review

Trustpilot