Hirschmann GDM Right-Angle Actuator Connectors

Hirschmann Brand: Hirschmann
<P>Hirschmann actuator connectors approved to <STRONG>DIN EN 175301-803 ISO 4400 standard</STRONG>.</P><P>The robust right-angle sockets are dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.</P>
  • Colour: black
  • Contamination level 3
  • Leading contact (PE)
  • Protection type IP65
  • Temperature range -40 to +125°C
Description Image Product Buy Qty Pricing (Ex VAT) No. of pins Current Rating Gender Termination IP rating Voltage Rating Mounting Orientation
Hirschmann 931 236-100 GDM 2009 J Right-angle Connector Black 2 + PE PG9
Hirschmann 931 236-100 GDM 2009 J Right-angle Connector Black 2 + PE PG9
Extended range
Order code: 49-6109
MPN: 935-980-008-1

Available to back orderBack order, lead time 5 weeks
1+ £1.59
2+PE 16A Socket Screw IP65 250V Cable Right Angle
Hirschmann 931 957-100 GDM 2011 Right-angle Connector Black 2 + PE PG11
Hirschmann 931 957-100 GDM 2011 Right-angle Connector Black 2 + PE PG11
Standard range
Order code: 49-6114
MPN: 931 957-100-1

54 in Stock, despatched in 4 days
1+ £2.49
2+PE 16A Socket Screw IP65 250V Cable Right Angle
Hirschmann 932 106-100 GDM 2011 J Right-angle Connector Black 2 + PE PG11
Hirschmann 932 106-100 GDM 2011 J Right-angle Connector Black 2 + PE PG11
Standard range
Order code: 49-6110
MPN: 932 106-100-1

206 in Stock, despatched in 4 days
1+ £2.71
2+PE 16A Socket Screw IP65 250V Cable Right Angle
Hirschmann 932 214-100 GDM 3009 735087 J Right-angle Connector Black 3 + PE
Hirschmann 932 214-100 GDM 3009 735087 J Right-angle Connector Black 3 + PE
Extended range
Order code: 49-6112
MPN: 932 214-100-1

Available to back orderBack order, lead time 4 weeks
1+ £1.76
3+PE 16A Socket Screw IP65 250V Cable Right Angle
Hirschmann 932 109-100 GDM 3011 J Right-angle Connector Black 3 + PE PG11
Hirschmann 932 109-100 GDM 3011 J Right-angle Connector Black 3 + PE PG11
Standard range
Order code: 49-6113
MPN: 932 109-100

203 in Stock, despatched in 4 days
1+ £3.66
25+ £3.05
100+ £2.61
3+PE 16A Socket Screw IP65 250V Cable Right Angle
Order codeHirschmann typeManufacturer part No.Number of pinsCable connection diameter
49-6108GDM 2009931 965-1002 + PE4.5 - 7mm
49-6109GDM 2009 J931 236-1002 + PE4.5 - 7mm
49-6114GDM 2011 sw931 957-1002 + PE6 - 9mm
49-6110GDM 2011 J932 106-1002 + PE6 - 9mm
49-6112GDM 3009932 214-1003 + PE4.5 - 7mm
49-6111GDM 3009 sw931 969-1003 + PE4.5 - 7mm
49-6115GDM 3011 sw931 952-1003 + PE6 - 9mm
49-6113GDM 3011932 109-1003 + PE6 - 9mm
49-6116GDM 3016 sw934 395-1003 + PE4.5 - 10mm


Trustpilot