Hirschmann 931 969-100 GDM 3009 Right-angle Connector Black 3 + PE PG9
Image Representative of Range

Hirschmann 931 969-100 GDM 3009 Right-angle Connector Black 3 + PE PG9

Standard range
Order Code:

49-6111

Brand: Hirschmann MPN: 931 969-100 EAN-13: 4002044196561
Qty Unit Price (Ex VAT)
1+ £1.63
25+ £1.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
801 available to back orderBack-order availability date - 03/01/2025

Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.

The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.


  • Cable connection diameter: 4.5 - 7mm
  • Colour: Black
  • Connection: Screws
  • Contamination level: 3
  • Leading contact (PE): Yes
  • Manufacturer part No.: 931 969-100
  • Number of pins: 3 + PE
  • Cable gland PG 9
  • Protection type: IP65
  • Temperature range: -40 - +125°C
  • Type (manufacturer type): GDM 3009 sw
Current Rating 16A
Gender Socket
IP Rating IP65
Mounting Cable
No. of Pins 3+PE
Orientation Right Angle
Termination Screw
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot