Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This 8-piece PROTWIST® screwdriver set from Facom is a set of high quality Protwist screwdrivers.
Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.
The full set features the following pieces:
Protwist screwdrivers: Slotted 4 x 100mm; 5.5 x 125mm; 6.5 x 150mm; 8 x 150mm
Protwist screwdrivers: Phillips 1 x 100mm; 2 x 125mm
Protwist screwdriver: Pozidriv 1 x 100mm; 2 x 125mm
Drive Type(s) | Phillips, Pozidriv, Slotted |
---|---|
Pieces | 8 |