Recom International RO-0515S/P 1W DC/DC Converter 5V In 15V Out 66 mA

Image Representative of Range

Recom International RO-0515S/P 1W DC/DC Converter 5V In 15V Out 66 mA

Extended range
Order Code:

49-7136

Brand: Recom MPN: RO-0515S/P
Qty Unit Price (Ex VAT)
42+ £4.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 42
Available to back orderPlease contact us for lead time

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter includes the optional continuous short circuit protection (/P).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Input voltage: 5V
  • Insulation voltage: 1000V DC
  • Output current: 66mA
  • Output voltage: 15V
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-0515S/P
Mounting Style SIP-4
Number of Outputs 1
Output Current Max 66mA
Output Current Min N/A
Output Voltage Max 15V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot