Christmas Opening Hours and Delivery Dates here
Recom Lighting RCD-24-0.50 LED Driver Operating Voltage 4.5-36V 0-500mA

Image Representative of Range

Recom Lighting RCD-24-0.50 LED Driver Operating Voltage 4.5-36V 0-500mA

Order Code:

49-7310

Brand: Recom Lighting MPN: RCD-24-0.50 EAN-13: 2050000455445
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 15/01/2026

A 500mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. The driver comes in a compactly designed 6-pin through hole case and the device features very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 500mA
Input Voltage 4.5 to 36V
Input Power 800mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot