HellermannTyton 166-22225 HG16-90-PG9 IP66 90 Degree Elbow Conduit Fitting

Order Code:

49-7487

Brand: HellermannTyton MPN: 166-22225

Discontinued


The HellermannTyton 166-22225 HG16-90 is a 90° Elbow Conduit Fitting with a fixed PG9 external thread from the HG-90 Series. The one piece elbow is fast fit and highly resistant to solvents and oils. The elbow has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -50°C to +135°C
  • Inside diamater: 16mm
  • Supplied in singly
  • Supplied in Black
  • Type: HG-90
  • Manufacturer's part: 166-22225 HG16-90-PG9
Type 90 degree elbow conduit fitting
Colour Black
Diameter 16mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot