Bernstein 4-384 Watchmaker´s Screwdriver 2.3mm Plastic Handle

Standard range
Order Code:

49-8590

Brand: Bernstein MPN: 4-384 EAN-13: 4250838504331
  • Quickly find another product in this range by Tip Size:

    1mm 1.4mm 1.8mm 2.3mm 3mm
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

This compact watchmaker's screwdriver from Bernstein has a slotted 2.3mm metal blade with a black plastic handle and is suitable for precision adjustment of small or hard-to-reach slotted screws.


  • Burnished chrome vanadium blades
  • Colour coded plastic handles with swivel top
  • Blade length 18mm
  • Overall length 104mm
  • Manufacturer's part 4-384
Blade Length 18mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 104mm
Tip Type Slotted
Tip Size 2.3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot