Bernstein 5-059-13 SMD Tweezers 120mm Flat Rounded Tips 2.0mm Width ESD

Standard range
Order Code:

49-8652

Brand: Bernstein MPN: 5-059-13 EAN-13: 4250838505482
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 22/01/2025

These high precision tweezers from Bernstein have flat, rounded tips 2mm wide and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-059-13
Length 120mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Straight flat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot