Bernstein 6-986 L TORX-Screwdriver EUROline-Power T 15 With Bore-Hole

Order Code:

49-8869

Brand: Bernstein MPN: 6-986 L EAN-13: 4250838508834
  • Country of Origin: Germany

Discontinued


EUROline-Power TORX T 15 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 85mm
  • Suitable for thread size M3.5-4
  • Overall length 185mm
  • Manufacturer's part 6-986L
Blade Length 85mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 185mm
Tip Type Tamperproof Torx
Tip Size TX15
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot