Bernstein 16-303 VDE Socket Wrench 6.0mm

Order Code:

49-9304

Brand: Bernstein MPN: 16-303 VDE EAN-13: 4250838509794
  • Country of Origin: Germany

Discontinued


High-quality safety insulated hexagonal 6mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 107 x 21mm
  • Made in Germany
  • Manufacturer's part 16-303 VDE
Blade Length 125mm
Handle dimensions 107 x 21mm
Length N/A
Nut Size 6mm

Reviews


Be the first to submit a review

Trustpilot