Bernstein 16-307 VDE Socket Wrench 10.0mm

Order Code:

49-9308

Brand: Bernstein MPN: 16-307 VDE EAN-13: 4250838509831
  • Country of Origin: Germany

Discontinued


High-quality safety insulated hexagonal 10mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 114 x 32mm
  • Made in Germany
  • Manufacturer's part 16-307 VDE
Blade Length 125mm
Handle dimensions 114 x 32mm
Length N/A
Nut Size 10mm

Reviews


Be the first to submit a review

Trustpilot