Bernstein 16-309 VDE Socket Wrench 12.0mm

Order Code:

49-9310

Brand: Bernstein MPN: 16-309 VDE EAN-13: 4250838509855
  • Country of Origin: Germany

Discontinued


High-quality safety insulated hexagonal 12mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 121 x 35mm
  • Made in Germany
  • Manufacturer's part 16-309 VDE
Blade Length 125mm
Handle dimensions 121 x 35mm
Length N/A
Nut Size 12mm

Reviews


Be the first to submit a review

Trustpilot