Bernstein 6-101 Socket Wrench 3.5mm Chrome-Plated With Handle

Order Code:

49-9312

Brand: Bernstein MPN: 6-101 EAN-13: 4250838506809
  • Country of Origin: Germany

Discontinued


This high-quality 3.5mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manufacturer's part 6-101
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 3.5mm

Reviews


Be the first to submit a review

Trustpilot