Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-102 Socket Wrench 4.0mm Chrome-Plated With Handle

Order Code:  

49-9313

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-102 Copy to clipboard EAN-13: 4250838506816
  • Country of Origin: Germany
 Report an error

Discontinued

This high-quality 4mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manufacturer's part 6-102
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 4mm

Reviews


Be the first to submit a review

Trustpilot