Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-104 Socket Wrench 5.0mm Chrome-Plated With Handle

Standard range
Order Code:  

49-9315

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-104 Copy to clipboard EAN-13: 4250838506830
  • Quickly find another product in this range by Nut Size:

    5mm 5.5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back orderBack-order availability date - 07/11/2024

This high-quality 5mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manifacturer's part 6-104
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot