Bernstein 6-105 Socket Wrench 5.5mm Chrome-Plated With Handle

Standard range
Order Code:

49-9316

Brand: Bernstein MPN: 6-105 EAN-13: 4250838506847
  • Quickly find another product in this range by Nut Size:

    5mm 5.5mm
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 22/01/2025

This high-quality 5.5mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manifacturer's part 6-105
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 5.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot