Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-107 Socket Wrench 7.0mm Chrome-Plated With Handle

Order Code:  

49-9318

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-107 Copy to clipboard EAN-13: 4250838506861
  • Country of Origin: Germany
 Report an error

Discontinued

This high-quality 7mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manifacturer's part 6-107
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 7mm

Reviews


Be the first to submit a review

Trustpilot