TE Connectivity 183035-1 AMP-SUPERSEAL 1.5 Series 15-18 AWG Crimp Receptacle

Order Code:

50-0101

Brand: TE Connectivity MPN: 183035-1

Discontinued


The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector, 6A Jack is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils.

The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67, while this plug connector remains easy to handle. This explains the widespread use of these connector in various sectors of industry for applications related to power supplies or the use of sensors.


  • Tab contact type
  • Brass contact base material
  • Pre-tin contact plating, mating area, material
Connection Pin header
Number of pins 1
Number of Rows N/A
Orientation Straight
Pitch N/A
Type Crimp socket

Reviews


Be the first to submit a review

Trustpilot