Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The TE Connectivity AMP Round Plug Connector 7-Pin 230V Bush Case is characterized by efficient processing, high stress and excellent electrical properties, making it ideal for sensors, solenoid valves or power supply. Easy application, connector for single hole mounting provided.
Gender | Male |
---|---|
IP Rating | IP69 |
Mounting Type | Cable mount |
Number of Ways | 7 |
Voltage Rating (AC) | 230V |
To use this facility please Sign In.
Sign In