Fischer Elektronik FK 223 SA-CB 6.8°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220

Standard range
Order Code:

50-0168

Brand: Fischer Elektronik MPN: 10034985 EAN-13: 2050000072390
Qty Unit Price (Ex VAT)
5+ £0.730
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
107 in Stock, despatched in 4 days

The Fischer Elektronik 17mm 6.8° Heat Sink is a finger shaped heatsink with combi punching designed to a high standard and ideal for power semiconductors.


  • Manufactured from extruded aluminium
  • Black anodised finish
  • With perforation
  • Type Bolt-on heatsink
    Dimensions 42 x 42 x 17mm
    For Use With TO-3, TO-55, SOT-9, SOT-32, TO-220
    Thermal Conductivity 6.8°C/W

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Saturday, February 21, 2015 Question by: Rapid Customer | Product code: 50-0168
    Q. Would a 3w TruOpto LED star fit in the middle of this?
    A. Hi Tom. Thank you for your question. You could use this heat sink for a 3W star.

    Reviews


    Be the first to submit a review

    Trustpilot