Fischer Elektronik Heat Sinks for TO-3/TO-55/SOT-9/SOT-32/TO-220

<p>The Fischer Elektronik Heat Sinks are finger shaped heatsinks with combi punching designed to a high standard and ideal for power semiconductors.</p>
  • Manufactured from extruded aluminium
  • Black anodised finish
  • Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Thermal Conductivity Type For Use With
    Fischer Elektronik FK 202 SA-CB 8°C/W Heat Sink TO3, TO55, SOT-9, SOT-32 TO220
    Fischer Elektronik FK 202 SA-CB 8°C/W Heat Sink TO3, TO55, SOT-9, SOT-32 TO220
    Standard range
    Order code: 50-0169
    MPN: FK 202 SA-CB

    49 in stock, despatched same dayAdditional quantity lead time 9 days
    1+ £0.511
    45 x 45 x 12.7mm 8°C/W Bolt-on heatsink TO-3, TO-55, SOT-9, SOT-32, TO-220
    Fischer Elektronik FK 223 SA-CB 6.8°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220
    Fischer Elektronik FK 223 SA-CB 6.8°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220
    Standard range
    Order code: 50-0168
    MPN: 10034985

    Order in multiples of 5


    107 in Stock, despatched in 4 days
    5+ £0.730
    42 x 42 x 17mm 6.8°C/W Bolt-on heatsink TO-3, TO-55, SOT-9, SOT-32, TO-220
    Fischer Elektronik FK 201 SA-CB, 6°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220
    Fischer Elektronik FK 201 SA-CB, 6°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220
    Standard range
    Order code: 50-0170
    MPN: FK 201 SA-CB

    Order in multiples of 5


    73 in Stock, despatched in 4 days
    5+ £1.19
    25+ £1.08
    100+ £0.959
    45 x 45 x 25.4mm 6°C/W Bolt-on heatsink TO-3, TO-55, SOT-9, SOT-32, TO-220
    50-0168
    Dimensions(W x H x D) 42 x 42 x 17mm
    MaterialBlack anodised aluminium
    R(th)6.8° C/W
    Suitable for housingTO-3, TO-55, SOT-9, SOT-32 and TO-220
    TypeFK 223
    50-0169
    Dimensions(W x H x D) 45 x 45 x 12.7mm
    MaterialBlack anodised aluminium
    R(th)8° C/W
    Suitable for housingTO-3, TO-55, SOT-9, SOT-32 and TO-220
    TypeFK 202
    50-0170
    Dimensions(W x H x D) 45 x 45 x 25.4mm
    MaterialBlack anodised aluminium
    R(th)6° C/W
    Suitable for housingTO-3, TO-55, SOT-9, SOT-32 and TO-220
    TypeFK 201


    Trustpilot