Fischer Elektronik FK 201 SA-CB, 6°C/W Heat Sink For TO3 TO55 SOT9 SOT32 TO220

Standard range
Order Code:

50-0170

Brand: Fischer Elektronik MPN: FK 201 SA-CB
Qty Unit Price (Ex VAT)
5+ £1.19
25+ £1.08
100+ £0.959
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
73 in Stock, despatched in 4 days

The Fischer Elektronik 25.4mm 6° Heat Sink is a finger shaped heatsink with combi punching designed to a high standard and ideal for power semiconductors.


  • Manufactured from extruded aluminium
  • Black anodised finish
  • Type Bolt-on heatsink
    Dimensions 45 x 45 x 25.4mm
    For Use With TO-3, TO-55, SOT-9, SOT-32, TO-220
    Thermal Conductivity 6°C/W

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Thursday, April 6, 2017 Question by: Rapid Customer | Product code: 50-0170
    Q. Hi, do you have the larger version of this please i.e. 64x64 by 32mm high?
    A. Hi Clive, thank you for your question. Unfortunately not.

    Reviews


    Be the first to submit a review

    Trustpilot