Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.089 |
100+ | £0.079 |
250+ | £0.067 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An axial bodied Schottky rectifier diode that has a VRRM of 60V and an IF(AV) of 1A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.
Average Forward Current | 1A |
---|---|
Max. Junction Temperature | 150°C |
Package | DO-15 |
Peak Forward Current | 40A |
Peak Reverse Voltage | 60V |
To use this facility please Sign In.
Sign In